1N5270B
Description: Zener Diode, 91V V(Z), 0.5W, Silicon, Unidirectional, DO-35,

Overview of 1N5270B by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5270B by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5270B by NEC Electronics America Inc

1N5270B
NEC Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
2300 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
91 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
90.09 mV/°C
Working Test Current
1.4 mA
Want to compare parts?
  1. 1N5270B
    NEC Electronics America Inc
    Zener Diode, 91V V(Z), 0.5W, Silicon, Unidirectional, DO-35,
    VS

Alternate Parts for 1N5270B

This table gives cross-reference parts and alternative options found for 1N5270B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5270B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDLL6347 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5270B vs CDLL6347
1N5270 Zener Diode, 91V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N5270B vs 1N5270
JANTXV1N6347 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5270B vs JANTXV1N6347
JAN1N6347 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc 1N5270B vs JAN1N6347
1N5270B Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5270B vs 1N5270B
1N5270 Zener Diode, 91V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5270B vs 1N5270
1N5270 91V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5270B vs 1N5270
1N5270B Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5270B vs 1N5270B
1N6347E3 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5270B vs 1N6347E3
1N5270BRL Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5270B vs 1N5270BRL
Part Number Description Manufacturer Compare
1N5270 91V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5270B vs 1N5270
CDLL6347 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5270B vs CDLL6347
1N5270BTR Zener Diode, 91V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5270B vs 1N5270BTR
1N6347E3 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5270B vs 1N6347E3
1N5270B Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N5270B vs 1N5270B
JANHCB1N6347 Zener Diode, Sensitron Semiconductors 1N5270B vs JANHCB1N6347
1N5270B 91V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5270B vs 1N5270B
1N5270 Zener Diode, 91V V(Z), 20%, 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5270B vs 1N5270
JAN1N6347 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc 1N5270B vs JAN1N6347
1N5270BRL Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5270B vs 1N5270BRL

Related Parts for 1N5270B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5270B by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5270B by NEC Electronics America Inc

Select Manufacturer
Which Manufacturer of 1N5270B would you like to use for your alert(s)?
  • Please alert me when 1N5270B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5270B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5270B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5270B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5270B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5270B by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: