Part Details for 1N5334BG by onsemi
Overview of 1N5334BG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5334BG
1N5334BG CAD Models
1N5334BG Part Data Attributes
|
1N5334BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5334BG
onsemi
3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 017AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 350 mA |
Alternate Parts for 1N5334BG
This table gives cross-reference parts and alternative options found for 1N5334BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5334BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5334 | Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N5334BG vs 1N5334 |
1N5334BRL | 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5334BG vs 1N5334BRL |
1N5334BTR | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334BG vs 1N5334BTR |
1N5334 | 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N5334BG vs 1N5334 |
1N5334BE3/TR | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334BG vs 1N5334BE3/TR |
1N5334A | 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N5334BG vs 1N5334A |
1N5334B | Zener Diode, 3.6V V(Z), 5%, 5W, DO-201AE | Fagor Electrónica | 1N5334BG vs 1N5334B |
1N5334B | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5334BG vs 1N5334B |
1N5334AE3TR | Zener Diode, 3.6V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5334BG vs 1N5334AE3TR |
1N5334B | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5334BG vs 1N5334B |