1N5334BTR
Description: Zener Diode, 3.6V V(Z), 5W, Silicon, Unidirectional

Overview of 1N5334BTR by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5334BTR by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5334BTR by Central Semiconductor Corp

1N5334BTR
Central Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5334BTR
    Central Semiconductor Corp
    Zener Diode, 3.6V V(Z), 5W, Silicon, Unidirectional
    VS

Alternate Parts for 1N5334BTR

This table gives cross-reference parts and alternative options found for 1N5334BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5334BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5334 Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional Motorola Semiconductor Products 1N5334BTR vs 1N5334
1N5334BRL 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN onsemi 1N5334BTR vs 1N5334BRL
1N5334BTR Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5334BTR vs 1N5334BTR
1N5334 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N5334BTR vs 1N5334
1N5334BE3/TR Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5334BTR vs 1N5334BE3/TR
1N5334A 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N5334BTR vs 1N5334A
1N5334B Zener Diode, 3.6V V(Z), 5%, 5W, DO-201AE Fagor Electrónica 1N5334BTR vs 1N5334B
1N5334B Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5334BTR vs 1N5334B
1N5334AE3TR Zener Diode, 3.6V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5334BTR vs 1N5334AE3TR
1N5334B Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, Central Semiconductor Corp 1N5334BTR vs 1N5334B
Part Number Description Manufacturer Compare
1N5334 Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5334BTR vs 1N5334
1N3822A-1 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N5334BTR vs 1N3822A-1
MX1N4729APE3TR Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N5334BTR vs MX1N4729APE3TR
1N5334 Zener Diode, 3.6V V(Z), 20%, 5W, Silicon, Unidirectional Motorola Semiconductor Products 1N5334BTR vs 1N5334
JANTX1N3822A-1 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N5334BTR vs JANTX1N3822A-1
1N4729A-LF Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5334BTR vs 1N4729A-LF
JANTX1N3822A Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N5334BTR vs JANTX1N3822A
MQ1N4729AGE3 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N5334BTR vs MQ1N4729AGE3
1N5334BRL 3.6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN onsemi 1N5334BTR vs 1N5334BRL
1N5334BE3/TR Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5334BTR vs 1N5334BE3/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5334BTR by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5334BTR by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N5334BTR would you like to use for your alert(s)?
  • Please alert me when 1N5334BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5334BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5334BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5334BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5334BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5334BTR by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: