1N5342B-TP
Micro Commercial Components
Description: Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1N5342B-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N5342B-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 1N5342BTPMSCT-ND
DigiKey DIODE ZENER 6.8V 5W DO15 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 17524
In Stock
  • 1 $0.4000
  • 10 $0.3090
  • 100 $0.1854
  • 500 $0.1717
  • 1,000 $0.1168
  • 2,000 $0.1075
  • 4,000 $0.1075
  • 8,000 $0.1030
  • 12,000 $0.0927
  • 28,000 $0.0913
  • 100,000 $0.0850
$0.0850 / $0.4000 Buy Now
DISTI # 833-1N5342B-TP
Mouser Electronics Zener Diodes 5.0W 6.8V 10uA 700mA 11.5A RoHS: Compliant 4240
  • 1 $0.4000
  • 10 $0.3090
  • 100 $0.1860
  • 500 $0.1680
  • 1,000 $0.1100
$0.1100 / $0.4000 Buy Now
Future Electronics Zener Diodes 5.0W 6.8V 10uA 700mA 11.5A RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel 4000
Reel
  • 4,000 $0.1060
  • 8,000 $0.1030
  • 12,000 $0.1020
  • 16,000 $0.1000
  • 20,000 $0.0969
$0.0969 / $0.1060 Buy Now
Future Electronics Zener Diodes 5.0W 6.8V 10uA 700mA 11.5A RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.1080
  • 8,000 $0.1060
  • 12,000 $0.1050
  • 16,000 $0.1040
  • 20,000 $0.1010
$0.1010 / $0.1080 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 4,000 $0.1629
  • 8,000 $0.1520
$0.1520 / $0.1629 Buy Now

CAD Models for 1N5342B-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N5342B-TP by Micro Commercial Components

1N5342B-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-15
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1 Ω
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Knee Impedance-Max
200 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Reverse Current-Max
0.01 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
175 mA
Want to compare parts?
  1. 1N5342B-TP
    Micro Commercial Components
    Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N5342B-TP

This table gives cross-reference parts and alternative options found for 1N5342B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5342B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5342B-T Zener Diode, Micro Commercial Components 1N5342B-TP vs 1N5342B-T
1N5342B-BP Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5342B-TP vs 1N5342B-BP
1N5342-BP Zener Diode, Micro Commercial Components 1N5342B-TP vs 1N5342-BP
1N5342B-B Zener Diode, Micro Commercial Components 1N5342B-TP vs 1N5342B-B
1N5342B-AP Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5342B-TP vs 1N5342B-AP
1N5342B Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components 1N5342B-TP vs 1N5342B
1N5342B-TP-HF Zener Diode, Micro Commercial Components 1N5342B-TP vs 1N5342B-TP-HF
1N5342B-AP-HF Zener Diode, Micro Commercial Components 1N5342B-TP vs 1N5342B-AP-HF
Part Number Description Manufacturer Compare
1N5342B-BP Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5342B-TP vs 1N5342B-BP
CZ5342BTR Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN Central Semiconductor Corp 1N5342B-TP vs CZ5342BTR
1N5342B-AP-HF Zener Diode, Micro Commercial Components 1N5342B-TP vs 1N5342B-AP-HF
1N5342B-AP Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5342B-TP vs 1N5342B-AP
CZ5342BBK Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN Central Semiconductor Corp 1N5342B-TP vs CZ5342BBK
1N5342B Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components 1N5342B-TP vs 1N5342B
1N5342B-TP-HF Zener Diode, Micro Commercial Components 1N5342B-TP vs 1N5342B-TP-HF

Related Parts for 1N5342B-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5342B-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5342B-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N5342B-TP would you like to use for your alert(s)?
  • Please alert me when 1N5342B-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5342B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5342B-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5342B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5342B-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5342B-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: