Part Details for 1N5342BE3/TR7 by Microsemi Corporation
Overview of 1N5342BE3/TR7 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5342BE3/TR7
1N5342BE3/TR7 CAD Models
1N5342BE3/TR7 Part Data Attributes:
|
1N5342BE3/TR7
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5342BE3/TR7
Microsemi Corporation
Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 175 mA |
Alternate Parts for 1N5342BE3/TR7
This table gives cross-reference parts and alternative options found for 1N5342BE3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5342BE3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5342BE3/TR | Zener Diode, 6.8V V(Z), 5%, 1.47W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5342BE3/TR7 vs 1N5342BE3/TR |
1N5342BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 6.8 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | 1N5342BE3/TR7 vs 1N5342BRLG |
1N5342BTRLEADFREE | Zener Diode, 6.8V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5342BE3/TR7 vs 1N5342BTRLEADFREE |
1N5342BG | 5 Watt Surmetic 40 Zener Voltage Regulators 6.8 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5342BE3/TR7 vs 1N5342BG |
1N5342BRL | 6.8V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5342BE3/TR7 vs 1N5342BRL |
1N5342B | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5342BE3/TR7 vs 1N5342B |
1N5342B/TR8 | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5342BE3/TR7 vs 1N5342B/TR8 |
1N5342BE3 | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5342BE3/TR7 vs 1N5342BE3 |
1N5342BE3TR | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5342BE3/TR7 vs 1N5342BE3TR |
1N5342BE3/TR8 | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5342BE3/TR7 vs 1N5342BE3/TR8 |