Part Details for 1N5344A by Semitronics Corp
Overview of 1N5344A by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5344A
1N5344A CAD Models
1N5344A Part Data Attributes
|
1N5344A
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N5344A
Semitronics Corp
Zener Diode, 8.2V V(Z), 10%, 5W, Silicon, Unidirectional, DO-27, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | DO-27 | |
Package Description | DO-27, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 150 mA |
Alternate Parts for 1N5344A
This table gives cross-reference parts and alternative options found for 1N5344A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5344A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5344AE3/TR | Zener Diode, 8.2V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5344A vs 1N5344AE3/TR |
1N5344A | Zener Diode, 8.2V V(Z), 10%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5344A vs 1N5344A |
1N5344B | 8.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, PLASTIC, CB417, 2 PIN | STMicroelectronics | 1N5344A vs 1N5344B |
1N5344B-T | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5344A vs 1N5344B-T |
1N5344AE3TR | Zener Diode, 8.2V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5344A vs 1N5344AE3TR |
1N5344B | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN | Diodes Incorporated | 1N5344A vs 1N5344B |
1N5344A | Zener Diode, 8.2V V(Z), 10%, 5W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N5344A vs 1N5344A |
1N5344B | 8.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | Motorola Mobility LLC | 1N5344A vs 1N5344B |
1N5344B | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5344A vs 1N5344B |
1N5344ATR | Zener Diode, 8.2V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5344A vs 1N5344ATR |