There are no models available for this part yet.
Overview of 1N5344BE3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 1N5344BE3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ9332
|
Newark | Zener 5.0W, Vz = 8.2V, +/- 5% To-18 Rohs Compliant: Yes |Microchip 1N5344BE3/TR13 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8200 | Buy Now | |
DISTI #
1N5344BE3/TR13-ND
|
DigiKey | DIODE ZENER 8.2V 5W T18 Min Qty: 1250 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8600 | Buy Now | |
DISTI #
1N5344BE3/TR13
|
Avnet Americas | Zener Voltage Regulator Diode - Tape and Reel (Alt: 1N5344BE3/TR13) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7860 / $0.8550 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.8200 / $1.0200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7860 / $0.8550 | Buy Now |
CAD Models for 1N5344BE3/TR13 by Microchip Technology Inc
Part Data Attributes for 1N5344BE3/TR13 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-201AE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Voltage-Nom
|
8.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
150 mA
|
Alternate Parts for 1N5344BE3/TR13
This table gives cross-reference parts and alternative options found for 1N5344BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5344BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5344BBK | Zener Diode, 8.2V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5344BE3/TR13 vs 1N5344BBK |
1N5344B | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5344BE3/TR13 vs 1N5344B |
1N5344BE3/TR8 | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5344BE3/TR13 vs 1N5344BE3/TR8 |
1N5344BG | 5 Watt Surmetic 40 Zener Voltage Regulators 8.2 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5344BE3/TR13 vs 1N5344BG |
1N5344BE3/TR7 | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5344BE3/TR13 vs 1N5344BE3/TR7 |
1N5344BTRLEADFREE | Zener Diode, 8.2V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5344BE3/TR13 vs 1N5344BTRLEADFREE |
1N5344B | Diode Zener Single 8.2V 5% 5W 2-Pin DO-201AE | New Jersey Semiconductor Products Inc | 1N5344BE3/TR13 vs 1N5344B |
1N5344BHR | Zener Diode | Digitron Semiconductors | 1N5344BE3/TR13 vs 1N5344BHR |
1N5344BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | 1N5344BE3/TR13 vs 1N5344BTIN/LEAD |
1N5344B | 8.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5344BE3/TR13 vs 1N5344B |