-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Watt Surmetic 40 Zener Voltage Regulators 8.2 V, Surmetic 40, Axial Lead, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9709
|
Newark | Zener Single Diode, 8.2 V, 5 W, 017Aa, 2, 200 C Rohs Compliant: Yes |Onsemi 1N5344BRLG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1983 |
|
$0.1840 / $0.5060 | Buy Now |
DISTI #
1N5344BRLGOSCT-ND
|
DigiKey | DIODE ZENER 8.2V 5W AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12846 In Stock |
|
$0.1310 / $0.7400 | Buy Now |
DISTI #
1N5344BRLG
|
Avnet Americas | Diode Zener Single 8.2V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5344BRLG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1551 | Buy Now |
DISTI #
863-1N5344BRLG
|
Mouser Electronics | Zener Diodes 8.2V 5W RoHS: Compliant | 5657 |
|
$0.1500 / $0.4600 | Buy Now |
|
Future Electronics | 1N5344B Series 5 W 1 A 8.2 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 8000Reel |
|
$0.1350 / $0.1420 | Buy Now |
|
Future Electronics | 1N5344B Series 5 W 1 A 8.2 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1420 | Buy Now |
|
Onlinecomponents.com | DIODE ZENER 8.2V 5W AXIAL / Zener Diode Single 8.2V 5% 1.5Ohm 5000mW 2-Pin Case 017AA-01 T/R RoHS: Compliant | 0 |
|
$0.1267 / $0.1435 | Buy Now |
|
Quest Components | ZENER DIODE, 8.2V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 383 |
|
$0.1411 / $0.3024 | Buy Now |
DISTI #
1N5344B
|
TME | Diode: Zener, 5W, 8.2V, reel,tape, CASE017AA, single diode, 10uA Min Qty: 1 | 515 |
|
$0.1890 / $0.4440 | Buy Now |
DISTI #
1N5344BRLG
|
Avnet Asia | Diode Zener Single 8.2V 5% 5W 2-Pin Case 017AA-01 T/R (Alt: 1N5344BRLG) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1233 / $0.1379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5344BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5344BRLG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 8.2 V, Surmetic 40, Axial Lead, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
This table gives cross-reference parts and alternative options found for 1N5344BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5344BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5344BBK | Zener Diode, 8.2V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5344BRLG vs 1N5344BBK |
1N5344B | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5344BRLG vs 1N5344B |
1N5344BE3/TR8 | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5344BRLG vs 1N5344BE3/TR8 |
1N5344BG | 5 Watt Surmetic 40 Zener Voltage Regulators 8.2 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5344BRLG vs 1N5344BG |
1N5344BE3/TR7 | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5344BRLG vs 1N5344BE3/TR7 |
1N5344BE3/TR13 | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | Microchip Technology Inc | 1N5344BRLG vs 1N5344BE3/TR13 |
1N5344BTRLEADFREE | Zener Diode, 8.2V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5344BRLG vs 1N5344BTRLEADFREE |
1N5344B | Diode Zener Single 8.2V 5% 5W 2-Pin DO-201AE | New Jersey Semiconductor Products Inc | 1N5344BRLG vs 1N5344B |
1N5344BHR | Zener Diode | Digitron Semiconductors | 1N5344BRLG vs 1N5344BHR |
1N5344BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | 1N5344BRLG vs 1N5344BTIN/LEAD |