Part Details for 1N5346BG by onsemi
Overview of 1N5346BG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5346BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2868
|
Newark | Zener Diode, 5W, 9.1V, 017Aa, Zener Voltage Nom:9.1V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5346BG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1700 |
|
$0.1530 / $0.4890 | Buy Now |
DISTI #
39K0604
|
Newark | Zener Single Diode, 9.1 V, 5 W, 017Aa, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi 1N5346BG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.5050 | Buy Now |
DISTI #
1N5346BGOS-ND
|
DigiKey | DIODE ZENER 9.1V 5W AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
660 In Stock |
|
$0.1310 / $0.4600 | Buy Now |
DISTI #
1N5346BG
|
Avnet Americas | Diode Zener Single 9.1V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 1N5346BG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.1158 / $0.1242 | Buy Now |
DISTI #
863-1N5346BG
|
Mouser Electronics | Zener Diodes 9.1V 5W RoHS: Compliant | 8932 |
|
$0.1500 / $0.4600 | Buy Now |
|
Future Electronics | 1N5346B Series 5 W 1 A 9.1 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.1350 / $0.1490 | Buy Now |
|
Future Electronics | 1N5346B Series 5 W 1 A 9.1 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.1350 / $0.1490 | Buy Now |
|
Rochester Electronics | 1N5346 - Zener Diode, 9.1V, 5%, 5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 991 |
|
$0.1299 / $0.1528 | Buy Now |
DISTI #
1N5346BG
|
TME | Diode: Zener, 5W, 9.1V, bulk, CASE017AA, single diode, 7.5uA Min Qty: 3 | 882 |
|
$0.1880 / $0.3760 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 390 |
|
$0.4302 | Buy Now |
Part Details for 1N5346BG
1N5346BG CAD Models
1N5346BG Part Data Attributes
|
1N5346BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5346BG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 9.1 V, Surmetic 40, Axial Lead, 1000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
Alternate Parts for 1N5346BG
This table gives cross-reference parts and alternative options found for 1N5346BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5346BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5346B/TR8 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5346BG vs 1N5346B/TR8 |
1N5346BE3/TR13 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5346BG vs 1N5346BE3/TR13 |
1N5346BE3/TR7 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5346BG vs 1N5346BE3/TR7 |
1N5346B | Diode Zener Single 9.1V 5% 5W 2-Pin DO-201AE | New Jersey Semiconductor Products Inc | 1N5346BG vs 1N5346B |
1N5346BE3 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5346BG vs 1N5346BE3 |
1N5346BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | 1N5346BG vs 1N5346BTIN/LEAD |
1N5346BE3/TR | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5346BG vs 1N5346BE3/TR |
1N5346BTA | 9.1V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN | onsemi | 1N5346BG vs 1N5346BTA |
1N5346BRL | 9.1V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5346BG vs 1N5346BRL |
1N5346B/TR8 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5346BG vs 1N5346B/TR8 |