1N5355BE3/TR13
Description: Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE

Overview of 1N5355BE3/TR13 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CLC001AJE-TR13/NOPB Texas Instruments Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85
CLC001AJE-TR13 Texas Instruments Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85

Price & Stock for 1N5355BE3/TR13 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AJ9520
Newark Zener 5.0W, Vz = 18V, +/- 5% To-18 Rohs Compliant: Yes |Microchip 1N5355BE3/TR13 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.8200
$0.8200 Buy Now
DISTI # 1N5355BE3/TR13-ND
DigiKey DIODE ZENER 18V 5W T18 Min Qty: 1250 Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,250 $0.8600
$0.8600 Buy Now
DISTI # 1N5355BE3/TR13
Avnet Americas Zener Voltage Regulator Diode - Tape and Reel (Alt: 1N5355BE3/TR13) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.8550
  • 2,500 $0.8230
  • 5,000 $0.8100
  • 7,500 $0.7980
  • 10,000 $0.7860
$0.7860 / $0.8550 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 0
  • 1 $1.0200
  • 100 $0.9200
  • 500 $0.8500
  • 1,000 $0.8200
$0.8200 / $1.0200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,250 $0.8550
  • 2,500 $0.8230
  • 5,000 $0.8100
  • 7,500 $0.7980
  • 10,000 $0.7860
$0.7860 / $0.8550 Buy Now

CAD Models for 1N5355BE3/TR13 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5355BE3/TR13 by Microchip Technology Inc

1N5355BE3/TR13
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Knee Impedance-Max
75 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
MIL-STD-750
Reference Voltage-Nom
18 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
13.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
65 mA
Want to compare parts?
  1. 1N5355BE3/TR13
    Microchip Technology Inc
    Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
    VS

Alternate Parts for 1N5355BE3/TR13

This table gives cross-reference parts and alternative options found for 1N5355BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5355BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX1N5355B/TR8 Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355BE3/TR13 vs MX1N5355B/TR8
1N5355B Zener Diode; Configuration: Single; VZ Typ (V): 18; P Max (mW): 5000; Package: DO-27S Galaxy Microelectronics 1N5355BE3/TR13 vs 1N5355B
1N5355BHR Zener Diode Digitron Semiconductors 1N5355BE3/TR13 vs 1N5355BHR
1N5355B-TP-HF Zener Diode, Micro Commercial Components 1N5355BE3/TR13 vs 1N5355B-TP-HF
MSP1N5355B Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355BE3/TR13 vs MSP1N5355B
MV1N5355BE3TR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355BE3/TR13 vs MV1N5355BE3TR
MQ1N5355B/TR8 Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355BE3/TR13 vs MQ1N5355B/TR8
MV1N5355B Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355BE3/TR13 vs MV1N5355B
1N5355BE3 Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355BE3/TR13 vs 1N5355BE3
MX1N5355B Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355BE3/TR13 vs MX1N5355B
Part Number Description Manufacturer Compare
1N5355BE3/TR8 Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355BE3/TR13 vs 1N5355BE3/TR8
MQ1N5355BE3TR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355BE3/TR13 vs MQ1N5355BE3TR
1N5355BE3/TR7 Zener Diode Microsemi Corporation 1N5355BE3/TR13 vs 1N5355BE3/TR7
1N5355BEB Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1N5355BE3/TR13 vs 1N5355BEB
MV1N5355BE3/TR8 Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355BE3/TR13 vs MV1N5355BE3/TR8
1N5355B/TR8 Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5355BE3/TR13 vs 1N5355B/TR8
1N5355BE3/TR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355BE3/TR13 vs 1N5355BE3/TR
MVSMBG5355B Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5355BE3/TR13 vs MVSMBG5355B
MVSMBG5355BE3TR Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5355BE3/TR13 vs MVSMBG5355BE3TR
1N5355BTA 18V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN onsemi 1N5355BE3/TR13 vs 1N5355BTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5355BE3/TR13 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5355BE3/TR13 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 1N5355BE3/TR13 would you like to use for your alert(s)?
  • Please alert me when 1N5355BE3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5355BE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5355BE3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5355BE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5355BE3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5355BE3/TR13 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: