Part Details for 1N5363BRL by STMicroelectronics
Overview of 1N5363BRL by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5363BRL
1N5363BRL CAD Models
1N5363BRL Part Data Attributes
|
1N5363BRL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5363BRL
STMicroelectronics
30V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 140 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 25.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |
Alternate Parts for 1N5363BRL
This table gives cross-reference parts and alternative options found for 1N5363BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5363BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C30 | Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5363BRL vs BZX85C30 |
BZX85C30TA2 | Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | 1N5363BRL vs BZX85C30TA2 |
BZX85C30 | Zener Diode, 30V V(Z), 6.6%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | 1N5363BRL vs BZX85C30 |
1N5363B | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5363BRL vs 1N5363B |
1N5363B | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5363BRL vs 1N5363B |
1N5363 | Zener Diode, 30V V(Z), 20%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5363BRL vs 1N5363 |
BZX85C30GP | Zener Diode, 30V V(Z), 6.6%, 1.3W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5363BRL vs BZX85C30GP |
BZX85C30T50A | Zener Diode, 30V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N5363BRL vs BZX85C30T50A |
BZX85C30 | Zener Diode, 30V V(Z), 5%, 1W, | Motorola Semiconductor Products | 1N5363BRL vs BZX85C30 |
1N5363BTR | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5363BRL vs 1N5363BTR |