Part Details for 1N5365A by Galaxy Microelectronics
Overview of 1N5365A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5365A
1N5365A CAD Models
1N5365A Part Data Attributes
|
1N5365A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5365A
Galaxy Microelectronics
Zener Diode, 36V V(Z), 5%, 5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for 1N5365A
This table gives cross-reference parts and alternative options found for 1N5365A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5365A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5365AE3 | Zener Diode, 36V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365A vs MQ1N5365AE3 |
1N5365AE3/TR8 | Zener Diode, 36V V(Z), 10%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5365A vs 1N5365AE3/TR8 |
MV1N5365AE3TR | Zener Diode, 36V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365A vs MV1N5365AE3TR |
MX1N5365ATR | Zener Diode, 36V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365A vs MX1N5365ATR |
MQ1N5365A | Zener Diode, 36V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365A vs MQ1N5365A |
1N5365A/TR8 | Zener Diode, 36V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365A vs 1N5365A/TR8 |
1N5365AE3/TR | Zener Diode, 36V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365A vs 1N5365AE3/TR |
1N5365ARL | Diode, | Motorola Semiconductor Products | 1N5365A vs 1N5365ARL |
MSP1N5365ATR | Zener Diode, 36V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365A vs MSP1N5365ATR |
1N5365A/TR8 | Zener Diode, 36V V(Z), 10%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5365A vs 1N5365A/TR8 |