Part Details for 1N5365B-13 by Diodes Incorporated
Overview of 1N5365B-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5365B-13
1N5365B-13 CAD Models
1N5365B-13 Part Data Attributes
|
1N5365B-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5365B-13
Diodes Incorporated
Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for 1N5365B-13
This table gives cross-reference parts and alternative options found for 1N5365B-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5365B-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5365AAMP | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5365B-13 vs 1N5365AAMP |
1N5365B | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5365B-13 vs 1N5365B |
1N5365BRL | 36V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5365B-13 vs 1N5365BRL |
1N5365B | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N5365B-13 vs 1N5365B |
1N5365BTR | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5365B-13 vs 1N5365BTR |
1N5365BTRLEADFREE | Zener Diode, 36V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5365B-13 vs 1N5365BTRLEADFREE |
1N5365B | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5365B-13 vs 1N5365B |
1N5365B | Zener Diode, 36V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | 1N5365B-13 vs 1N5365B |
1N5365B | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5365B-13 vs 1N5365B |
1N5365B-T | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5365B-13 vs 1N5365B-T |