Part Details for 1N5365BTA by onsemi
Overview of 1N5365BTA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5365BTA
1N5365BTA CAD Models
1N5365BTA Part Data Attributes
|
1N5365BTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5365BTA
onsemi
36V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | PLASTIC, CASE 17, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for 1N5365BTA
This table gives cross-reference parts and alternative options found for 1N5365BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5365BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N5365BTR | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365BTA vs MSP1N5365BTR |
MX1N5365BE3 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365BTA vs MX1N5365BE3 |
1N5365B | Diode Zener Single 36V 5% 5W 2-Pin DO-201AE | New Jersey Semiconductor Products Inc | 1N5365BTA vs 1N5365B |
MX1N5365BTR | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365BTA vs MX1N5365BTR |
1N5365B | Zener Diode | Digitron Semiconductors | 1N5365BTA vs 1N5365B |
1N5365B-BP-HF | Zener Diode, | Micro Commercial Components | 1N5365BTA vs 1N5365B-BP-HF |
MX1N5365BE3TR | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365BTA vs MX1N5365BE3TR |
1N5365BPBF | Zener Diode | Digitron Semiconductors | 1N5365BTA vs 1N5365BPBF |
1N5365BTR | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365BTA vs 1N5365BTR |
MX1N5365B/TR8 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365BTA vs MX1N5365B/TR8 |