Part Details for 1N5372B by EIC Semiconductor Inc
Overview of 1N5372B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5372B
1N5372B CAD Models
1N5372B Part Data Attributes
|
1N5372B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5372B
EIC Semiconductor Inc
Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 42 Ω | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | X-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | UNSPECIFIED | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5372B
This table gives cross-reference parts and alternative options found for 1N5372B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5372B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5372B | 62V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5372B vs 1N5372B |
1N5372BTR | Zener Diode, 62V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5372B vs 1N5372BTR |
1N5372BTRLEADFREE | Zener Diode, 62V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5372B vs 1N5372BTRLEADFREE |
1N5372B | Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5372B vs 1N5372B |
1N5372B | Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5372B vs 1N5372B |
1N5372B | Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5372B vs 1N5372B |
1N5372BBK | Zener Diode, 62V V(Z), 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5372B vs 1N5372BBK |
1N5372B | Zener Diode, 62V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | 1N5372B vs 1N5372B |
1N5372B-A | Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5372B vs 1N5372B-A |
1N5372B | Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5372B vs 1N5372B |