Part Details for 1N5372C by New Jersey Semiconductor Products Inc
Overview of 1N5372C by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5372C
1N5372C CAD Models
1N5372C Part Data Attributes:
|
1N5372C
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N5372C
New Jersey Semiconductor Products Inc
Diode Zener Single 62V 2% 5W 2-Pin Case T-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 62 V | |
Technology | ZENER | |
Voltage Tol-Max | 2% | |
Working Test Current | 76 mA |
Alternate Parts for 1N5372C
This table gives cross-reference parts and alternative options found for 1N5372C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5372C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5372C/TR8 | Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5372C vs 1N5372C/TR8 |
MX1N5372C | Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5372C vs MX1N5372C |
MV1N5372C/TR8 | Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5372C vs MV1N5372C/TR8 |
1N5372CE3/TR8 | Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5372C vs 1N5372CE3/TR8 |
MSP1N5372C | Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5372C vs MSP1N5372C |
MV1N5372CE3TR | Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5372C vs MV1N5372CE3TR |
1N5372CE3/TR13 | Zener Diode | Microsemi Corporation | 1N5372C vs 1N5372CE3/TR13 |
MX1N5372CE3/TR8 | Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5372C vs MX1N5372CE3/TR8 |
1N5372C | Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5372C vs 1N5372C |
1N5372CE3/TR13 | Zener Diode, 62V V(Z), 2%, 5W, Silicon, Unidirectional, DO-201AE | Microchip Technology Inc | 1N5372C vs 1N5372CE3/TR13 |