Part Details for 1N5373BRL by onsemi
Overview of 1N5373BRL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5373BRL
1N5373BRL CAD Models
1N5373BRL Part Data Attributes
|
1N5373BRL
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5373BRL
onsemi
68V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 017AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 44 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 68 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5373BRL
This table gives cross-reference parts and alternative options found for 1N5373BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5373BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5373B | Zener Diode, 68V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Littelfuse Inc | 1N5373BRL vs 1N5373B |
1N5373B | Zener Diode, 68V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5373BRL vs 1N5373B |
1N5373BG | 5 Watt Surmetic 40 Zener Voltage Regulators 68 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5373BRL vs 1N5373BG |
1N5373BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 68 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | 1N5373BRL vs 1N5373BRLG |
1N5373B | 68V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | onsemi | 1N5373BRL vs 1N5373B |