Part Details for 1N5380B/TR8 by Microsemi Corporation
Overview of 1N5380B/TR8 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5380B/TR8
1N5380B/TR8 CAD Models
1N5380B/TR8 Part Data Attributes
|
1N5380B/TR8
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5380B/TR8
Microsemi Corporation
Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, T-18, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 120 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for 1N5380B/TR8
This table gives cross-reference parts and alternative options found for 1N5380B/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5380B/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5380B-TP | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5380B/TR8 vs 1N5380B-TP |
1N5380BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 120 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | 1N5380B/TR8 vs 1N5380BRLG |
1N5380B | 120V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5380B/TR8 vs 1N5380B |
1N5380B-TP-HF | Zener Diode, | Micro Commercial Components | 1N5380B/TR8 vs 1N5380B-TP-HF |
1N5380BHR | Zener Diode | Digitron Semiconductors | 1N5380B/TR8 vs 1N5380BHR |
MQ1N5380BE3TR | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5380B/TR8 vs MQ1N5380BE3TR |
1N5380BE3/TR8 | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5380B/TR8 vs 1N5380BE3/TR8 |
MQ1N5380BTR | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5380B/TR8 vs MQ1N5380BTR |
1N5380BE3/TR7 | Zener Diode | Microsemi Corporation | 1N5380B/TR8 vs 1N5380BE3/TR7 |
1N5380BE3/TR | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5380B/TR8 vs 1N5380BE3/TR |