Diodes
1N5380B
Description: Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1N5380B by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5380B by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5380B by PanJit Semiconductor

1N5380B
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Part Package Code
DO-201AE
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
120 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
10 mA
Want to compare parts?
  1. 1N5380B
    PanJit Semiconductor
    Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N5380B

This table gives cross-reference parts and alternative options found for 1N5380B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5380B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5380BT/R13 Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5380B vs 1N5380BT/R13
1N4984B Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE International Semiconductor Inc 1N5380B vs 1N4984B
Part Number Description Manufacturer Compare
SZN4984 Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N5380B vs SZN4984
UZ5312 Zener Diode, 120V V(Z), 20%, 5W, Silicon, Unidirectional Microsemi Corporation 1N5380B vs UZ5312
SX120 Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional Semtech Corporation 1N5380B vs SX120
SZN4984LS Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N5380B vs SZN4984LS
MX2EZ120D10E3 Zener Diode, 120V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5380B vs MX2EZ120D10E3
1N4984A Zener Diode, 120V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE International Semiconductor Inc 1N5380B vs 1N4984A
UZ5212 Zener Diode, 120V V(Z), 10%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N5380B vs UZ5212
UZ5312 Zener Diode, 120V V(Z), 20%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N5380B vs UZ5312
MQ2EZ120D10E3 Zener Diode, 120V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5380B vs MQ2EZ120D10E3
1N5380B Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N5380B vs 1N5380B

Related Parts for 1N5380B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5380B by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5380B by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1N5380B would you like to use for your alert(s)?
  • Please alert me when 1N5380B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5380B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5380B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5380B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5380B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5380B by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: