Part Details for 1N5384B by Digitron Semiconductors
Overview of 1N5384B by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5384B
1N5384B CAD Models
1N5384B Part Data Attributes
|
1N5384B
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5384B
Digitron Semiconductors
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 350 Ω | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1650 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 160 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 122 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 8 mA |
Alternate Parts for 1N5384B
This table gives cross-reference parts and alternative options found for 1N5384B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5384B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N5384BTR | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5384B vs MX1N5384BTR |
1N5384B/TR8 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5384B vs 1N5384B/TR8 |
MX1N5384BE3/TR8 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5384B vs MX1N5384BE3/TR8 |
1N5384B | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, DO-41 | onsemi | 1N5384B vs 1N5384B |
1N5384B | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5384B vs 1N5384B |
1N5384B-AP | Zener Diode, 160V V(Z), 5%, 5W, | Micro Commercial Components | 1N5384B vs 1N5384B-AP |
MQ1N5384BTR | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5384B vs MQ1N5384BTR |
1N5384B-BP-HF | Zener Diode, | Micro Commercial Components | 1N5384B vs 1N5384B-BP-HF |
MV1N5384B/TR8 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5384B vs MV1N5384B/TR8 |
1N5384BE3 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5384B vs 1N5384BE3 |