Part Details for 1N5396-BP-HF by Micro Commercial Components
Overview of 1N5396-BP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5396-BP-HF
1N5396-BP-HF CAD Models
1N5396-BP-HF Part Data Attributes:
|
1N5396-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5396-BP-HF
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for 1N5396-BP-HF
This table gives cross-reference parts and alternative options found for 1N5396-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5396-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5396/4F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | 1N5396-BP-HF vs 1N5396/4F |
1N5396-B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N5396-BP-HF vs 1N5396-B |
PG5396 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5396-BP-HF vs PG5396 |
1N5396_AY_00001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-15, | PanJit Semiconductor | 1N5396-BP-HF vs 1N5396_AY_00001 |
1N5396 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | HY Electronic Corp | 1N5396-BP-HF vs 1N5396 |
1N5396TR-RPCU | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN | Central Semiconductor Corp | 1N5396-BP-HF vs 1N5396TR-RPCU |
1N5396 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-15, | Central Semiconductor Corp | 1N5396-BP-HF vs 1N5396 |
1N5396 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-41, | International Semiconductor Inc | 1N5396-BP-HF vs 1N5396 |
1N5396 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5396-BP-HF vs 1N5396 |
1N5396BK | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-41, | Central Semiconductor Corp | 1N5396-BP-HF vs 1N5396BK |