Part Details for 1N5397 by EIC Semiconductor Inc
Overview of 1N5397 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5397
1N5397 CAD Models
1N5397 Part Data Attributes
|
1N5397
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5397
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 1.5A, 600V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for 1N5397
This table gives cross-reference parts and alternative options found for 1N5397. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5397, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDGS60J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | 1N5397 vs GDGS60J |
RU20A(Z) | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), | Galaxy Microelectronics | 1N5397 vs RU20A(Z) |
S15JLWH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | 1N5397 vs S15JLWH |
S15JLWHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 1N5397 vs S15JLWHRVG |
HS2J | Rectifier Diode, | Surge Components Inc | 1N5397 vs HS2J |
FS2J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), | JGD Semiconductors Co Ltd | 1N5397 vs FS2J |
TVR4J | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), | Galaxy Microelectronics | 1N5397 vs TVR4J |
SFR155 | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM) | Taiwan Semiconductor | 1N5397 vs SFR155 |
SODF155-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | 1N5397 vs SODF155-SH |
GDGS56J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | 1N5397 vs GDGS56J |