-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3852
|
Newark | Standard Diode, 1.5A, 1Kv, Do-204Al, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.4V, Reverse Recovery Time:2Μs, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N5399-E3/54 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24156 |
|
$0.0700 / $0.2660 | Buy Now |
DISTI #
78K2488
|
Newark | Standard Diode, 1.5A, 1Kv, Do-204Al, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.4V, Reverse Recovery Time:2Μs, Forward Surge Current:50A Rohs Compliant: Yes |Vishay 1N5399-E3/54 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
1N5399-E3/54
|
Avnet Americas | Diode Rectifier 1KV 1.5A 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5399-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 5500 |
|
$0.0313 / $0.0398 | Buy Now |
DISTI #
08R3852
|
Avnet Americas | Diode Rectifier 1KV 1.5A 2-Pin DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 08R3852) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 24181 Partner Stock |
|
$0.0790 / $0.2660 | Buy Now |
DISTI #
625-1N5399-E3/54
|
Mouser Electronics | Rectifiers 1.5 Amp 1000 Volt RoHS: Compliant | 24326 |
|
$0.0390 / $0.3300 | Buy Now |
DISTI #
V36:1790_18783057
|
Arrow Electronics | Rectifier Diode Switching 1KV 1.5A 2000ns 2-Pin DO-41 T/R Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks Date Code: 2340 | Americas - 44000 |
|
$0.0291 / $0.0297 | Buy Now |
DISTI #
V36:1790_09183782
|
Arrow Electronics | Rectifier Diode Switching 1KV 1.5A 2000ns 2-Pin DO-41 T/R Min Qty: 5500 Package Multiple: 5500 Lead time: 17 Weeks Date Code: 2322 | Americas - 22000 |
|
$0.0260 / $0.0266 | Buy Now |
DISTI #
V72:2272_18783057
|
Arrow Electronics | Rectifier Diode Switching 1KV 1.5A 2000ns 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2245 Container: Cut Strips | Americas - 18130 |
|
$0.0312 / $0.1527 | Buy Now |
DISTI #
V72:2272_09183782
|
Arrow Electronics | Rectifier Diode Switching 1KV 1.5A 2000ns 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2235 Container: Cut Strips | Americas - 16793 |
|
$0.0298 / $0.1527 | Buy Now |
|
Future Electronics | 1N5398 Series 1000 V 1.5A Through Hole General Purpose Plastic Rectifier-DO204AL RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks Container: Reel | 11000Reel |
|
$0.0284 / $0.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5399-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5399-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5399-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5399-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5399 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5399-E3/54 vs 1N5399 |
1N5399-T3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N5399-E3/54 vs 1N5399-T3 |
1N5399A0 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | 1N5399-E3/54 vs 1N5399A0 |
1N5399-TB | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N5399-E3/54 vs 1N5399-TB |
1N5399TR | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5399-E3/54 vs 1N5399TR |
1N5399 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N5399-E3/54 vs 1N5399 |
1N5399-T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5399-E3/54 vs 1N5399-T |
1N5399_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, LEAD FREE, P2, 2 PIN | Fairchild Semiconductor Corporation | 1N5399-E3/54 vs 1N5399_NL |
1N5399-F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, | Rectron Semiconductor | 1N5399-E3/54 vs 1N5399-F |
1N5399A0G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | 1N5399-E3/54 vs 1N5399A0G |