Part Details for 1N5401-G by Comchip Technology Corporation Ltd
Overview of 1N5401-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5401-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1314-1-ND
|
DigiKey | DIODE GEN PURP 100V 3A DO27 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8371 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
750-1N5401-G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching VR=100V, IO=3A RoHS: Compliant | 3508 |
|
$0.0880 / $0.3700 | Buy Now |
DISTI #
V72:2272_19871358
|
Arrow Electronics | Diode 100V 3A 2-Pin DO-201AD Ammo RoHS: Compliant Min Qty: 702 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2202 Container: Cut Strips | Americas - 1300 |
|
$0.0940 / $0.1424 | Buy Now |
DISTI #
61134413
|
Verical | Diode 100V 3A 2-Pin DO-201AD Ammo RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 | Americas - 36000 |
|
$0.3358 / $0.4188 | Buy Now |
DISTI #
61153404
|
Verical | Diode 100V 3A 2-Pin DO-201AD Ammo RoHS: Compliant Min Qty: 702 Package Multiple: 1 Date Code: 2202 | Americas - 1300 |
|
$0.0940 / $0.1424 | Buy Now |
|
Karl Kruse GmbH & Co KG | 33600 |
|
RFQ | ||
|
NAC | DIODE GEN PURP 100V 3A DO201AD RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 36214 |
|
$0.0987 / $0.2450 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 33600 |
|
RFQ |
Part Details for 1N5401-G
1N5401-G CAD Models
1N5401-G Part Data Attributes
|
1N5401-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5401-G
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N5401-G
This table gives cross-reference parts and alternative options found for 1N5401-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5401-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5401X0G | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N5401-G vs 1N5401X0G |
1N5401/54 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Vishay Semiconductors | 1N5401-G vs 1N5401/54 |
1N5401-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | 1N5401-G vs 1N5401-AP-HF |
1N5401-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N5401-G vs 1N5401-T3 |
1N5401A0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N5401-G vs 1N5401A0 |
1N5401BKLEADFREE | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | 1N5401-G vs 1N5401BKLEADFREE |
1N5401-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | 1N5401-G vs 1N5401-F |
1N5401AMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5401-G vs 1N5401AMP |
1N5401 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5401-G vs 1N5401 |
1N5401-T | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5401-G vs 1N5401-T |