1N5401
Description: Standard Recovery Rectifier, 100 V, 3.0 A, 1250-REEL

Overview of 1N5401 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N5401 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 1N5401
Avnet Americas Diode Rectifier 100V 3A 2-Pin DO-201AD - Boxed Product (Development Kits) (Alt: 1N5401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box 2696 Partner Stock
RFQ
Bristol Electronics   155
RFQ
Quest Components Rectifier Diode, 100 Volt, DO-204AE 252
  • 1 $0.0810
  • 63 $0.0675
  • 223 $0.0540
$0.0540 / $0.0810 Buy Now
Quest Components Rectifier Diode, 100 Volt, DO-204AE 8
  • 1 $0.9420
  • 6 $0.7536
$0.7536 / $0.9420 Buy Now

CAD Models for 1N5401 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N5401 by onsemi

1N5401
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
LEAD FREE, PLASTIC, CASE 267-05, 2 PIN
Pin Count
2
Manufacturer Package Code
017AF
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
3 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5401
    onsemi
    Standard Recovery Rectifier, 100 V, 3.0 A, 1250-REEL
    VS

Alternate Parts for 1N5401

This table gives cross-reference parts and alternative options found for 1N5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5401 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, Crimson Semiconductor Inc 1N5401 vs 1N5401
1N5401 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon Loras Industries Inc 1N5401 vs 1N5401
Part Number Description Manufacturer Compare
1N5401-T Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5401 vs 1N5401-T
1N5401 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon Loras Industries Inc 1N5401 vs 1N5401
A15F Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon Loras Industries Inc 1N5401 vs A15F
1N5401-B Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon Frontier Electronics Co Ltd 1N5401 vs 1N5401-B
CR3-010 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp 1N5401 vs CR3-010
1N5401-B Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5401 vs 1N5401-B
1N5401G Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1N5401 vs 1N5401G
GP30B-B Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd 1N5401 vs GP30B-B
UT3010 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, Unitrode Corporation 1N5401 vs UT3010
A15F Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, Harris Semiconductor 1N5401 vs A15F

Related Parts for 1N5401

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5401 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5401 by onsemi

Select Manufacturer
Which Manufacturer of 1N5401 would you like to use for your alert(s)?
  • Please alert me when 1N5401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5401 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: