1N5401GL-Z21D-B
Unisonic Technologies Co Ltd
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, LEAD FREE PACKAGE-2

Overview of 1N5401GL-Z21D-B by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5401GL-Z21D-B by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5401GL-Z21D-B by Unisonic Technologies Co Ltd

1N5401GL-Z21D-B
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Package Description
LEAD FREE PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-XALF-W2
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N5401GL-Z21D-B
    Unisonic Technologies Co Ltd
    Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, LEAD FREE PACKAGE-2
    VS

Alternate Parts for 1N5401GL-Z21D-B

This table gives cross-reference parts and alternative options found for 1N5401GL-Z21D-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5401GL-Z21D-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5401R0 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN SPC Multicomp 1N5401GL-Z21D-B vs 1N5401R0
1N5401L-Z21D-R Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, HALOGEN FREE PACKAGE-2 Unisonic Technologies Co Ltd 1N5401GL-Z21D-B vs 1N5401L-Z21D-R
1N5401G-Z21D-R Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, LEAD FREE PACKAGE-2 Unisonic Technologies Co Ltd 1N5401GL-Z21D-B vs 1N5401G-Z21D-R
1N5401 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-27, DO-27, 2 PIN Semitronics Corp 1N5401GL-Z21D-B vs 1N5401
1N5401 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-15, DO-15, 2 PIN RFE International Inc 1N5401GL-Z21D-B vs 1N5401
FR3100 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-27, DO-27, 2 PIN Semitronics Corp 1N5401GL-Z21D-B vs FR3100
1N5401 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN SPC Multicomp 1N5401GL-Z21D-B vs 1N5401
1N5401-PBF Rectifier Diode Digitron Semiconductors 1N5401GL-Z21D-B vs 1N5401-PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5401GL-Z21D-B by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5401GL-Z21D-B by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of 1N5401GL-Z21D-B would you like to use for your alert(s)?
  • Please alert me when 1N5401GL-Z21D-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5401GL-Z21D-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5401GL-Z21D-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5401GL-Z21D-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5401GL-Z21D-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5401GL-Z21D-B by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: