Part Details for 1N5401RLG by onsemi
Results Overview of 1N5401RLG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5401RLG Information
1N5401RLG by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5401RLG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K2932
|
Newark | Standard Diode, 3A, 100V, Axial, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:200A, Diode Case Style:Axial Leadedrohs Compliant: Yes |Onsemi 1N5401RLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1589 |
|
$0.0920 | Buy Now |
|
DISTI #
85W2881
|
Newark | Diode, Standard Recovery, 3A, 100V, Axial, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:200A Rohs Compliant: Yes |Onsemi 1N5401RLG RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 | Buy Now |
|
DISTI #
1N5401RLG
|
Avnet Americas | - Tape and Reel (Alt: 1N5401RLG) COO: China RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Reel | 12800 |
|
$0.1081 / $0.1159 | Buy Now |
|
DISTI #
42K2932
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 42K2932) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2589 Partner Stock |
|
$0.2210 / $0.4980 | Buy Now |
|
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
|
Rochester Electronics | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon RoHS: Not Compliant Status: Active Min Qty: 1 | 1100 |
|
$0.0878 / $0.1416 | Buy Now |
|
DISTI #
1N5401RLG
|
TME | Diode: rectifying, THT, 100V, 3A, reel,tape, Ifsm: 200A, DO27 Min Qty: 1 | 251 |
|
$0.1480 / $0.4300 | Buy Now |
|
|
Ameya Holding Limited | 1N5401 Series 3 A 100 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05 | 1200 |
|
RFQ | |
|
|
ComSIT USA | AXIAL-LEAD STANDARD RECOVERY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
1N5401RLG
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1000 | Buy Now |
US Tariff Estimator: 1N5401RLG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5401RLG
1N5401RLG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N5401RLG Part Data Attributes
|
|
1N5401RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5401RLG
onsemi
Standard Recovery Rectifier, 100 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1200-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
| Pin Count | 2 | |
| Manufacturer Package Code | 267-05 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for 1N5401RLG
This table gives cross-reference parts and alternative options found for 1N5401RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5401RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5401/54 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | 1N5401RLG vs 1N5401/54 |
| 1N5401X0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | 1N5401RLG vs 1N5401X0G |
| 1N5401-BC02 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | 1N5401RLG vs 1N5401-BC02 |
| 1N5401-AP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | 1N5401RLG vs 1N5401-AP-HF |
| 1N5401 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | 1N5401RLG vs 1N5401 |
| 1N5401_B0_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 | 1N5401RLG vs 1N5401_B0_00001 |
| 1N5401A0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5401RLG vs 1N5401A0 |
| 1N5401 | Hitano Enterprise Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-27, | 1N5401RLG vs 1N5401 |
| 1N5401-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5401RLG vs 1N5401-BP |
| 1N5401 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5401RLG vs 1N5401 |
1N5401RLG Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N5401RLG is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 1N5401RLG can be used in a switching power supply, but it's essential to ensure that the diode is properly snubbed to prevent voltage spikes and ringing.
-
The maximum surge current rating for the 1N5401RLG is 150A for a single cycle, non-repetitive surge.
-
The 1N5401RLG is not recommended for high-frequency applications above 100 kHz due to its relatively high reverse recovery time (trr) of 3μs.
-
Yes, the 1N5401RLG can be used in a parallel configuration, but it's essential to ensure that the diodes are properly matched and that the current sharing is balanced to prevent overheating.