Part Details for 1N5406 by Vishay Semiconductors
Overview of 1N5406 by Vishay Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for 1N5406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode 600V 3A 2-Pin DO-201AD RoHS: Compliant |
43881 In Stock |
|
$0.3100 / $1.4900 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 600 Volt, DO-204AE | 2240 |
|
$0.0478 / $0.2390 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-204AE | 622 |
|
$0.0576 / $0.0960 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-204AE | 440 |
|
$0.6800 / $1.7000 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-204AE | 28 |
|
$0.1500 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-204AE | 12 |
|
$1.3600 / $1.7000 | Buy Now |
Part Details for 1N5406
1N5406 CAD Models
1N5406 Part Data Attributes
|
1N5406
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5406
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-201AD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5406
This table gives cross-reference parts and alternative options found for 1N5406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5406-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5406 vs 1N5406-TP |
1N5406-C | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27, | Secos Corporation | 1N5406 vs 1N5406-C |
1N5406-E3/54 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5406 vs 1N5406-E3/54 |
1N5406 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN | Rectron Semiconductor | 1N5406 vs 1N5406 |
1N5406-T | Rectifier Diode | Micro Commercial Components | 1N5406 vs 1N5406-T |
1N5406PBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N5406 vs 1N5406PBFREE |
1N5406-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | 1N5406 vs 1N5406-BP-HF |
1N5406 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N5406 vs 1N5406 |
1N5406-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | 1N5406 vs 1N5406-F |
1N5406GP-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | 1N5406 vs 1N5406GP-TP-HF |