1N5407
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, CASE A1, 2 PIN

Overview of 1N5407 by Advanced Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5407 by Advanced Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5407 by Advanced Semiconductor Inc

1N5407
Advanced Semiconductor Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
Package Description
CASE A1, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE A1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
3 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5407
    Advanced Semiconductor Inc
    Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, CASE A1, 2 PIN
    VS

Alternate Parts for 1N5407

This table gives cross-reference parts and alternative options found for 1N5407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5407GP-T Rectifier Diode, Micro Commercial Components 1N5407 vs 1N5407GP-T
1N5407GP-B Rectifier Diode, Micro Commercial Components 1N5407 vs 1N5407GP-B
1N5407-B Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5407 vs 1N5407-B
1N5407 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1N5407 vs 1N5407
1N5407-T/R Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd 1N5407 vs 1N5407-T/R
1N5407-B Rectifier Diode Micro Commercial Components 1N5407 vs 1N5407-B
1N5407-T Rectifier Diode Micro Commercial Components 1N5407 vs 1N5407-T
1N5407-T Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5407 vs 1N5407-T
1N5407-B Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd 1N5407 vs 1N5407-B
1N5407-T/B Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd 1N5407 vs 1N5407-T/B
Part Number Description Manufacturer Compare
1N5407-T/R Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd 1N5407 vs 1N5407-T/R
1N5407-T/B Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd 1N5407 vs 1N5407-T/B
1N5407-T Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5407 vs 1N5407-T
1N5407-B Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5407 vs 1N5407-B
1N5407 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1N5407 vs 1N5407

Related Parts for 1N5407

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5407 by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5407 by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N5407 would you like to use for your alert(s)?
  • Please alert me when 1N5407 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5407 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5407 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5407 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5407.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5407 by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: