1N5407G-KR0G
Taiwan Semiconductor
Description: Rectifier Diode,

Overview of 1N5407G-KR0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5407G-KR0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5407G-KR0G by Taiwan Semiconductor

1N5407G-KR0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
5 µA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5407G-KR0G
    Taiwan Semiconductor
    Rectifier Diode,
    VS

Alternate Parts for 1N5407G-KR0G

This table gives cross-reference parts and alternative options found for 1N5407G-KR0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5407G-KR0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5407GHA0 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor 1N5407G-KR0G vs 1N5407GHA0
1N5407GB0 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor 1N5407G-KR0G vs 1N5407GB0
1N5407G-KB0G Rectifier Diode, Taiwan Semiconductor 1N5407G-KR0G vs 1N5407G-KB0G
1N5407G Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd 1N5407G-KR0G vs 1N5407G
1N5407GHB0 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor 1N5407G-KR0G vs 1N5407GHB0
1N5407G Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Diodes Incorporated 1N5407G-KR0G vs 1N5407G
1N5407G-B Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N5407G-KR0G vs 1N5407G-B
1N5407G-H Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd 1N5407G-KR0G vs 1N5407G-H
1N5407GHB0G Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor 1N5407G-KR0G vs 1N5407GHB0G
1N5407GHR0G Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor 1N5407G-KR0G vs 1N5407GHR0G
Part Number Description Manufacturer Compare
RGP30KZ Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-27, Galaxy Microelectronics 1N5407G-KR0G vs RGP30KZ
HER307G-TP Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5407G-KR0G vs HER307G-TP
RGP30KHE3/73 DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors 1N5407G-KR0G vs RGP30KHE3/73
GP30K Rectifier Diode, Taitron Components Inc 1N5407G-KR0G vs GP30K
RGP30K-E3/54 DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors 1N5407G-KR0G vs RGP30K-E3/54
GP30K/74 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors 1N5407G-KR0G vs GP30K/74
FR306GU22 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5407G-KR0G vs FR306GU22
FR306GM23 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5407G-KR0G vs FR306GM23
FR306GHR0G Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor 1N5407G-KR0G vs FR306GHR0G
FR306GH31 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5407G-KR0G vs FR306GH31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5407G-KR0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5407G-KR0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1N5407G-KR0G would you like to use for your alert(s)?
  • Please alert me when 1N5407G-KR0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5407G-KR0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5407G-KR0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5407G-KR0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5407G-KR0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5407G-KR0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: