Part Details for 1N5408G by Taiwan Semiconductor
Overview of 1N5408G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5408G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4627
|
Newark | Rectifier, Standard, 3A, 1Kv, Do-201Ad, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:125A, Rohs Compliant: Yes |Taiwan Semiconductor 1N5408G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3387 |
|
$0.1060 / $0.1500 | Buy Now |
DISTI #
1801-1N5408GCT-ND
|
DigiKey | DIODE GEN PURP 1KV 3A DO201AD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9825 In Stock |
|
$0.0813 / $0.3800 | Buy Now |
DISTI #
1801-1N5408GCT-ND
|
DigiKey | DIODE GEN PURP 1KV 3A DO201AD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
46 In Stock |
|
$0.5350 / $0.6200 | Buy Now |
DISTI #
1N5408G
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5408G) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Container: Reel | 0 |
|
$0.0850 / $0.0927 | Buy Now |
DISTI #
821-1N5408G
|
Mouser Electronics | Rectifiers 3A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 6098 |
|
$0.0810 / $0.3800 | Buy Now |
|
Future Electronics | Diode 1000 V 3A Through Hole DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 1250 | 0 |
|
$0.0991 | Buy Now |
DISTI #
1N5408G
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5408G) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Container: Reel | 0 |
|
$0.0850 / $0.0927 | Buy Now |
DISTI #
1N5408G
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5408G) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Container: Reel | 0 |
|
$0.0850 / $0.0927 | Buy Now |
DISTI #
1N5408G
|
Avnet Asia | Diode Standard Recovery Rectifier 1000V 3A 2-Pin DO-201AD T/R (Alt: 1N5408G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 25000 |
|
$0.0758 / $0.0847 | Buy Now |
DISTI #
2677371
|
element14 Asia-Pacific | RECTIFIER, STANDARD, 3A, 1KV, DO-201AD RoHS: Compliant Min Qty: 5 Container: Each | 3387 |
|
$0.1203 / $0.5878 | Buy Now |
Part Details for 1N5408G
1N5408G CAD Models
1N5408G Part Data Attributes
|
1N5408G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5408G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5408G
This table gives cross-reference parts and alternative options found for 1N5408G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5408G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5408G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | 1N5408G vs 1N5408G |
1N5408G-KB0G | Rectifier Diode, | Taiwan Semiconductor | 1N5408G vs 1N5408G-KB0G |
1N5408G-KA0G | Rectifier Diode, | Taiwan Semiconductor | 1N5408G vs 1N5408G-KA0G |
1N5408GR0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 1N5408G vs 1N5408GR0 |
1N5408G-T | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5408G vs 1N5408G-T |
1N5408G-B | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5408G vs 1N5408G-B |
1N5408GHA0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 1N5408G vs 1N5408GHA0 |