-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard Recovery Rectifier, 1000 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1200-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8837
|
Newark | Standard Diode, 3A, 1Kv, Axial, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.47V, Reverse Recovery Time:-, Forward Surge Current:200A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N5408RLG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6781 |
|
$0.1100 | Buy Now |
DISTI #
81Y7545
|
Newark | Rectifier, 3A, 1Kv, Axial, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:200A, Operating Rohs Compliant: Yes |Onsemi 1N5408RLG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20654 |
|
$0.1680 / $0.3800 | Buy Now |
DISTI #
42K2942
|
Newark | Standard Diode, 3A, 1Kv, Axial, Full Reel, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.47V, Reverse Recovery Time Trr Max:-, Operating Temperature Max:150°Crohs Compliant: Yes |Onsemi 1N5408RLG Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 | Buy Now |
DISTI #
51AC9819
|
Newark | Diode, Standard, 3A, 1Kv, Axial, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:900Mv, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:200A, Rohs Compliant: Yes |Onsemi 1N5408RLG Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1180 | Buy Now |
DISTI #
1N5408RLGOSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 3A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21961 In Stock |
|
$0.0752 / $0.3500 | Buy Now |
DISTI #
1N5408RLG
|
Avnet Americas | Glass Passivated Junction Rectifier 1000V 3A 2-Pin Axial Case 267-05 T/R - Tape and Reel (Alt: 1N5408RLG) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Reel | 36007200 Factory Stock |
|
$0.0746 / $0.0891 | Buy Now |
DISTI #
1N5408RLG
|
Avnet Americas | Glass Passivated Junction Rectifier 1000V 3A 2-Pin Axial Case 267-05 T/R - Tape and Reel (Alt: 1N5408RLG) RoHS: Compliant Min Qty: 7143 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7200 Partner Stock |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
84K8837
|
Avnet Americas | Glass Passivated Junction Rectifier 1000V 3A 2-Pin Axial Case 267-05 T/R - Product that comes on tape, but is not reeled (Alt: 84K8837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 6781 Partner Stock |
|
$0.1850 / $0.3840 | Buy Now |
DISTI #
863-1N5408RLG
|
Mouser Electronics | Rectifiers 1000V 3A Standard RoHS: Compliant | 21440 |
|
$0.0860 / $0.3500 | Buy Now |
DISTI #
E02:0323_00017876
|
Arrow Electronics | Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD T/R Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks Date Code: 2410 | Europe - 4800 |
|
$0.0731 / $0.0947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5408RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5408RLG
onsemi
Standard Recovery Rectifier, 1000 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1200-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 267-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5408RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5408RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5408-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | 1N5408RLG vs 1N5408-AP-HF |
1N5408 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, | JGD Semiconductors Co Ltd | 1N5408RLG vs 1N5408 |
1N5408-BC01 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | 1N5408RLG vs 1N5408-BC01 |
1N5408-E3/71 | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5408RLG vs 1N5408-E3/71 |
1N5408-E3/66 | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5408RLG vs 1N5408-E3/66 |
1N5408 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-27, | Rugao Dachang Electronics Co Ltd | 1N5408RLG vs 1N5408 |
1N5408RL | Standard Recovery Rectifier, 1000 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1200-REEL | onsemi | 1N5408RLG vs 1N5408RL |
1N5408-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N5408RLG vs 1N5408-LF |
1N5408/92 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Vishay Semiconductors | 1N5408RLG vs 1N5408/92 |
1N5408-E3/73 | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5408RLG vs 1N5408-E3/73 |