-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5418TR
|
Avnet Americas | AVALANCHE DIODE SOD64 STD - Tape and Reel (Alt: 1N5418TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3694 | Buy Now |
DISTI #
1N5418TR
|
Avnet Americas | AVALANCHE DIODE SOD64 STD - Tape and Reel (Alt: 1N5418TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3694 | Buy Now |
DISTI #
78-1N5418
|
Mouser Electronics | Rectifiers 3.0 Amp 400 Volt RoHS: Compliant | 8924 |
|
$0.3900 / $0.7400 | Buy Now |
DISTI #
1N5418TR
|
TTI | Rectifiers 3.0 Amp 400 Volt pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3820 / $0.3970 | Buy Now |
DISTI #
C1S803609045645
|
Chip1Stop | Rectifiers Diodes Container: Cut Tape | 2172 |
|
$0.3750 / $0.3880 | Buy Now |
DISTI #
1N5418TR
|
EBV Elektronik | Diode Switching 400V 3A 2-Pin SOD-64 T/R (Alt: 1N5418TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5418TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5418TR
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | E-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1N5418TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5418TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5418 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETICALLY SEALED, GLASS, G-4, 2 PIN | Gulfsemi | 1N5418TR vs 1N5418 |
1N5418 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5418TR vs 1N5418 |
1N5418-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5418TR vs 1N5418-TAP |