Diodes
1N5523B
Description: Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN

Overview of 1N5523B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N5523B by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1901
RFQ

CAD Models for 1N5523B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5523B by Microsemi Corporation

1N5523B
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
DO-7, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/437E
Reference Voltage-Nom
5.1 V
Reverse Current-Max
2 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 1N5523B
    Microsemi Corporation
    Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
    VS

Alternate Parts for 1N5523B

This table gives cross-reference parts and alternative options found for 1N5523B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5523B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5993B-1TRE3 Zener Diode, 5.1V V(Z), 5%, 0.5W, Microsemi Corporation 1N5523B vs 1N5993B-1TRE3
1N5523B Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 MACOM 1N5523B vs 1N5523B
JAN1N5523B-1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5523B vs JAN1N5523B-1
MSP1N5993B-1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5523B vs MSP1N5993B-1
MQ1N5993B-1E3TR Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5523B vs MQ1N5993B-1E3TR
BZX55C5V1-35T/R Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5523B vs BZX55C5V1-35T/R
JANTX1N5523B Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5523B vs JANTX1N5523B
MSP1N5993B-1E3TR Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5523B vs MSP1N5993B-1E3TR
JANTXV1N5523B Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5523B vs JANTXV1N5523B
JANTX1N5523B-1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5523B vs JANTX1N5523B-1
Part Number Description Manufacturer Compare
1N5523B Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 MACOM 1N5523B vs 1N5523B
MSP1N5993B-1E3 Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5523B vs MSP1N5993B-1E3
JANTX1N5523B Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Compensated Devices Inc 1N5523B vs JANTX1N5523B
1N5523B Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N5523B vs 1N5523B
T-LVA51A 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5523B vs T-LVA51A
BZX55C5V1C-35T/R Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5523B vs BZX55C5V1C-35T/R
TC1N5993B.TR Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5523B vs TC1N5993B.TR
TCBZX79C5V1TR Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5523B vs TCBZX79C5V1TR
MV1N5993B-1TR Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Microsemi Corporation 1N5523B vs MV1N5993B-1TR
JAN1N5523B 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC 1N5523B vs JAN1N5523B

Related Parts for 1N5523B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5523B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5523B by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5523B would you like to use for your alert(s)?
  • Please alert me when 1N5523B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5523B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5523B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5523B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5523B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5523B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: