Part Details for 1N5523BE3 by Microchip Technology Inc
Overview of 1N5523BE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5523BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1118
|
Newark | 5.1V 5 Ma 26 Ohms Lead-Free Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5523BE3 RoHS: Compliant Min Qty: 258 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.1600 | Buy Now |
DISTI #
150-1N5523BE3-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 258 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1600 | Buy Now |
DISTI #
1N5523BE3
|
Avnet Americas | Diode Zener Single 5.1V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N5523BE3) RoHS: Not Compliant Min Qty: 258 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0400 / $3.4000 | Buy Now |
DISTI #
579-1N5523BE3
|
Mouser Electronics | Zener Diodes 5.1V 5 MA 26 Ohms Lead-Free Voltage Regulator | 0 |
|
$3.1600 | Order Now |
DISTI #
1N5523BE3
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 258 Package Multiple: 1 | 0 |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $4.8200 | Buy Now |
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 102 Package Multiple: 1 | 0 |
|
$2.9600 / $3.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3300 / $4.8200 | Buy Now |
Part Details for 1N5523BE3
1N5523BE3 CAD Models
1N5523BE3 Part Data Attributes
|
1N5523BE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5523BE3
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 26 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N5523BE3
This table gives cross-reference parts and alternative options found for 1N5523BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5523BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5523B | Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | MACOM | 1N5523BE3 vs 1N5523B |
1N5993B-1TRE3 | Zener Diode, 5.1V V(Z), 5%, 0.5W, | Microsemi Corporation | 1N5523BE3 vs 1N5993B-1TRE3 |
T-LVA51AV | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5523BE3 vs T-LVA51AV |
1N5523B | Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5523BE3 vs 1N5523B |
MV1N5993B-1E3TR | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5523BE3 vs MV1N5993B-1E3TR |
BZX55C5V1C-35B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5523BE3 vs BZX55C5V1C-35B |
MZ5523BRL2 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5523BE3 vs MZ5523BRL2 |
CD5523BE3 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | 1N5523BE3 vs CD5523BE3 |
JANTXV1N5523B | Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | 1N5523BE3 vs JANTXV1N5523B |
JANTXV1N5523B-1TR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5523BE3 vs JANTXV1N5523B-1TR |