There are no models available for this part yet.
Overview of 1N5523D-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5523D-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ1123
|
Newark | 5.1V 5 Ma 26 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5523D-1 RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $4.9300 | Buy Now | |
DISTI #
1N5523D-1
|
Avnet Americas | Diode Zener Single 5.1V 1% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: 1N5523D-1) RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 / $5.3100 | Buy Now | |
DISTI #
1N5523D-1/TR
|
Avnet Americas | Diode Zener Single 5.1V 1% 0.5W 2-Pin Axial DO-35 Bag - Tape and Reel (Alt: 1N5523D-1/TR) RoHS: Not Compliant Min Qty: 161 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.8900 / $5.4700 | Buy Now | |
DISTI #
494-1N5523D-1
|
Mouser Electronics | Zener Diodes 5.1V 5 MA 26 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$4.9300 / $5.3100 | Order Now | |
DISTI #
1N5523D-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.3100 | Buy Now | |
Future Electronics | 1N5523D: 5.1 V ±1% 500 mW Low Voltage Avalanche Zener Diode - DO-35 (DO-204AH) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks Container: Bag | 0Bag |
|
$4.8000 / $5.1000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1700 / $7.5300 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 65 Package Multiple: 1 | 0 |
|
$4.6200 / $5.5700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.1700 / $7.5300 | Buy Now |
CAD Models for 1N5523D-1 by Microchip Technology Inc
Part Data Attributes for 1N5523D-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETICALLY SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.1 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
5 mA
|
Alternate Parts for 1N5523D-1
This table gives cross-reference parts and alternative options found for 1N5523D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5523D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5523D | Zener Diode, 5.1V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5523D-1 vs 1N5523D |
TC1N5993D.TB | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5523D-1 vs TC1N5993D.TB |
BZX55C5V1A-35 | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5523D-1 vs BZX55C5V1A-35 |
TC1N5993D.TR | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5523D-1 vs TC1N5993D.TR |
BZX55A5V1-AP | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5523D-1 vs BZX55A5V1-AP |
1N5993D-A | Zener Diode, | Micro Commercial Components | 1N5523D-1 vs 1N5993D-A |
BZX79A5V1RL | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Motorola Semiconductor Products | 1N5523D-1 vs BZX79A5V1RL |
JANHCC1N5523D | Zener Diode, 5.1V V(Z), 1%, 0.4W, | Vishay HiRel Systems | 1N5523D-1 vs JANHCC1N5523D |
1N5523D | Zener Diode, 5.1V V(Z), 1%, Silicon, Unidirectional, DO-7, | MACOM | 1N5523D-1 vs 1N5523D |
BZX55A5V1-A | Zener Diode, | Micro Commercial Components | 1N5523D-1 vs BZX55A5V1-A |