Part Details for 1N5525B-1TR by Microsemi Corporation
Overview of 1N5525B-1TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5525B-1TR
1N5525B-1TR CAD Models
1N5525B-1TR Part Data Attributes
|
1N5525B-1TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5525B-1TR
Microsemi Corporation
Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICAL BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1N5525B-1TR
This table gives cross-reference parts and alternative options found for 1N5525B-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5525B-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5525B-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N5525B-1TR vs JANTXV1N5525B-1 |
JAN1N5525B | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | 1N5525B-1TR vs JAN1N5525B |
JANTXV1N5525B | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | 1N5525B-1TR vs JANTXV1N5525B |
JANTX1N5525B | Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5525B-1TR vs JANTX1N5525B |
1N5525B-1 | Zener Diode, | VPT Components | 1N5525B-1TR vs 1N5525B-1 |
JANTXV1N5525B-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5525B-1TR vs JANTXV1N5525B-1 |
JAN1N5525B-1TR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5525B-1TR vs JAN1N5525B-1TR |
1N5525B | Zener Diode, 6.2V V(Z), 5%, | JGD Semiconductors Co Ltd | 1N5525B-1TR vs 1N5525B |
1N5525B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N5525B-1TR vs 1N5525B |
1N5525B(DO35)E3 | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, | Microsemi Corporation | 1N5525B-1TR vs 1N5525B(DO35)E3 |