Part Details for 1N5525B by Central Semiconductor Corp
Overview of 1N5525B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5525B
1N5525B CAD Models
1N5525B Part Data Attributes
|
1N5525B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5525B
Central Semiconductor Corp
Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 3.1 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1N5525B
This table gives cross-reference parts and alternative options found for 1N5525B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5525B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5525BE3 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | 1N5525B vs CD5525BE3 |
JAN1N5525B | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | 1N5525B vs JAN1N5525B |
JANTXV1N5525B | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | 1N5525B vs JANTXV1N5525B |
T-LVA62A | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5525B vs T-LVA62A |
JANTX1N5525B | 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | 1N5525B vs JANTX1N5525B |
MZ5525BRL2 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5525B vs MZ5525BRL2 |
T-LVA62AV | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5525B vs T-LVA62AV |
MZ5525BTA | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N5525B vs MZ5525BTA |
JANTXV1N5525B | 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | 1N5525B vs JANTXV1N5525B |
MZ5525BTA | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5525B vs MZ5525BTA |