Part Details for 1N5525BE3 by Microchip Technology Inc
Overview of 1N5525BE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5525BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1145
|
Newark | 6.8 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5525BE3 Min Qty: 428 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $1.9200 | Buy Now |
DISTI #
150-1N5525BE3-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 428 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9200 | Buy Now |
DISTI #
1N5525BE3
|
Avnet Americas | Diode Zener Single 6.2V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N5525BE3) RoHS: Not Compliant Min Qty: 428 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 / $2.0700 | Buy Now |
DISTI #
579-1N5525BE3
|
Mouser Electronics | Zener Diodes 6.8 V Voltage Regulator RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
DISTI #
1N5525BE3
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
472 Alternates Available |
|
$2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 428 Package Multiple: 1 | 0 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0300 / $2.9600 | Buy Now |
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 168 Package Multiple: 1 | 0 |
|
$1.8500 / $2.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0300 / $2.9600 | Buy Now |
Part Details for 1N5525BE3
1N5525BE3 CAD Models
1N5525BE3 Part Data Attributes
|
1N5525BE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5525BE3
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1N5525BE3
This table gives cross-reference parts and alternative options found for 1N5525BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5525BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5525BTR | Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5525BE3 vs 1N5525BTR |
1N5525BE3TR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5525BE3 vs 1N5525BE3TR |
JANTXV1N5525B-1TR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5525BE3 vs JANTXV1N5525B-1TR |
1N5525B | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | VPT Components | 1N5525BE3 vs 1N5525B |
1N5525BE3/TR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5525BE3 vs 1N5525BE3/TR |
1N5525B | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | American Power Devices Inc | 1N5525BE3 vs 1N5525B |
1N5525B(DO35)E3 | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, | Microsemi Corporation | 1N5525BE3 vs 1N5525B(DO35)E3 |
JAN1N5525B | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | 1N5525BE3 vs JAN1N5525B |
JAN1N5525B-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5525BE3 vs JAN1N5525B-1 |
JANTX1N5525B-1TR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5525BE3 vs JANTX1N5525B-1TR |