1N5528B-1
Description: Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of 1N5528B-1 by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5528B-1 by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5528B-1 by Cobham PLC

1N5528B-1
Cobham PLC
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Package Description
DO-35, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
1 mA
Want to compare parts?
  1. 1N5528B-1
    Cobham PLC
    Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for 1N5528B-1

This table gives cross-reference parts and alternative options found for 1N5528B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5528B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5528B-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5528B-1 vs JAN1N5528B-1
1N5528B Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5528B-1 vs 1N5528B
1N5528B-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Cobham Semiconductor Solutions 1N5528B-1 vs 1N5528B-1
JANTXV1N5528B-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5528B-1 vs JANTXV1N5528B-1
JANTX1N5528B-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5528B-1 vs JANTX1N5528B-1
Part Number Description Manufacturer Compare
JANTXV1N5528BUR-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency 1N5528B-1 vs JANTXV1N5528BUR-1
1N5528B 8.2V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N5528B-1 vs 1N5528B
JAN1N5528B-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5528B-1 vs JAN1N5528B-1
LVA382A 8.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N5528B-1 vs LVA382A
LVA82A Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5528B-1 vs LVA82A
JANTX1N5528B-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5528B-1 vs JANTX1N5528B-1
JANTXV1N5528B-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5528B-1 vs JANTXV1N5528B-1
1N5528B-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Cobham Semiconductor Solutions 1N5528B-1 vs 1N5528B-1
1N5528B Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5528B-1 vs 1N5528B
JANHCA1N5528B Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Defense Logistics Agency 1N5528B-1 vs JANHCA1N5528B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5528B-1 by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5528B-1 by Cobham PLC

Select Manufacturer
Which Manufacturer of 1N5528B-1 would you like to use for your alert(s)?
  • Please alert me when 1N5528B-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5528B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5528B-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5528B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5528B-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5528B-1 by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: