Diodes
1N5528B-1TR
Description: Zener Diode, 8.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of 1N5528B-1TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5528B-1TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5528B-1TR by Microsemi Corporation

1N5528B-1TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICAL BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
1 mA
Want to compare parts?
  1. 1N5528B-1TR
    Microsemi Corporation
    Zener Diode, 8.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for 1N5528B-1TR

This table gives cross-reference parts and alternative options found for 1N5528B-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5528B-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N5528B Zener Diode, 8.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5528B-1TR vs JANTX1N5528B
JANTX1N5528B-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5528B-1TR vs JANTX1N5528B-1
1N5528B-1 Zener Diode, VPT Components 1N5528B-1TR vs 1N5528B-1
1N5528B Zener Diode, 8.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N5528B-1TR vs 1N5528B
JAN1N5528B Zener Diode, 8.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5528B-1TR vs JAN1N5528B
1N5528B Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 MACOM 1N5528B-1TR vs 1N5528B
JAN1N5528B-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5528B-1TR vs JAN1N5528B-1
1N5528B Zener Diode, 8.2V V(Z), 5%, JGD Semiconductors Co Ltd 1N5528B-1TR vs 1N5528B
1N5528BTR Zener Diode, 8.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5528B-1TR vs 1N5528BTR
JAN1N5528B-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5528B-1TR vs JAN1N5528B-1
Part Number Description Manufacturer Compare
JANTXV1N5528B-1 Zener Diode, VPT Components 1N5528B-1TR vs JANTXV1N5528B-1
JANTX1N5528B Zener Diode, 8.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5528B-1TR vs JANTX1N5528B
1N5528B 8.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5528B-1TR vs 1N5528B
JANTXV1N5528B-1TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5528B-1TR vs JANTXV1N5528B-1TR
1N5528B-1E3TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5528B-1TR vs 1N5528B-1E3TR
JANTX1N5528B Zener Diode, 8.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Knox Semiconductor Inc 1N5528B-1TR vs JANTX1N5528B
1N5528B-1E3 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5528B-1TR vs 1N5528B-1E3
JANTX1N5528B Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Compensated Devices Inc 1N5528B-1TR vs JANTX1N5528B
JAN1N5528B-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5528B-1TR vs JAN1N5528B-1
1N5528B Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 MACOM 1N5528B-1TR vs 1N5528B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5528B-1TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5528B-1TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5528B-1TR would you like to use for your alert(s)?
  • Please alert me when 1N5528B-1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5528B-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5528B-1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5528B-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5528B-1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5528B-1TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: