Part Details for 1N5617GP-E3/54 by Vishay Intertechnologies
Overview of 1N5617GP-E3/54 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5617GP-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7041
|
Newark | Diode, Standard, 1A, 400V, Do-204Ac-2, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:150Ns, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N5617GP-E3/54 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2100 | Buy Now |
DISTI #
12M4105
|
Newark | Diode, Standard, 1A, 400V, Do-204Ac-2, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:150Ns, Forward Surge Current:50A Rohs Compliant: Yes |Vishay 1N5617GP-E3/54 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2420 | Buy Now |
DISTI #
1N5617GP-E3/54
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-15 T/R - Tape and Reel (Alt: 1N5617GP-E3/54) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1605 / $0.2374 | Buy Now |
DISTI #
625-1N5617GP-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 400 Volt RoHS: Compliant | 11843 |
|
$0.1750 / $0.6200 | Buy Now |
|
Future Electronics | 1N5617GP Series 1 A 400 V Axial Glass Passivated Fast Switching Rectifier -DO-15 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1720 / $0.1830 | Buy Now |
|
Future Electronics | 1N5617GP Series 1 A 400 V Axial Glass Passivated Fast Switching Rectifier -DO-15 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1720 / $0.1830 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
1N5617GP-E3/54
|
TTI | Rectifiers 1.0 Amp 400 Volt pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1370 | Buy Now |
DISTI #
1N5617GP-E3/54
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-15 T/R - Tape and Reel (Alt: 1N5617GP-E3/54) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1605 / $0.2374 | Buy Now |
DISTI #
1N5617GP-E3/54
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-15 T/R - Tape and Reel (Alt: 1N5617GP-E3/54) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1605 / $0.2374 | Buy Now |
Part Details for 1N5617GP-E3/54
1N5617GP-E3/54 CAD Models
1N5617GP-E3/54 Part Data Attributes
|
1N5617GP-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5617GP-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5617GP-E3/54
This table gives cross-reference parts and alternative options found for 1N5617GP-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5617GP-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5617GPHE3/54 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | 1N5617GP-E3/54 vs 1N5617GPHE3/54 |
1N5617GP-E3/73 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Signal Diode | Vishay Semiconductors | 1N5617GP-E3/54 vs 1N5617GP-E3/73 |
1N5617GP-E3/73 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN | Vishay Intertechnologies | 1N5617GP-E3/54 vs 1N5617GP-E3/73 |
BYW27400 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5617GP-E3/54 vs BYW27400 |
1N5617GP-E3/54 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Signal Diode | Vishay Semiconductors | 1N5617GP-E3/54 vs 1N5617GP-E3/54 |
1N4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-15, | Fagor Electrónica | 1N5617GP-E3/54 vs 1N4004 |