Part Details for 1N5618TR by Central Semiconductor Corp
Overview of 1N5618TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5618TR
1N5618TR CAD Models
1N5618TR Part Data Attributes:
|
1N5618TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5618TR
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | E-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5618TR
This table gives cross-reference parts and alternative options found for 1N5618TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5618TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5618 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | 1N5618TR vs JANS1N5618 |
JANTX1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5618TR vs JANTX1N5618 |
1N5618V | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5618TR vs 1N5618V |
JAN1N5618 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | Micross Components | 1N5618TR vs JAN1N5618 |
JANTXV1N5618 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N5618TR vs JANTXV1N5618 |
1N5618 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | Micross Components | 1N5618TR vs 1N5618 |
JANTXV1N5618 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corp (RETIRED) | 1N5618TR vs JANTXV1N5618 |
1N5618-TR | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Microsemi Corporation | 1N5618TR vs 1N5618-TR |
JAN1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | General Instrument Corp | 1N5618TR vs JAN1N5618 |
JANKCB1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Microsemi Corporation | 1N5618TR vs JANKCB1N5618 |