1N5619USV
Sensitron Semiconductors
Description: Rectifier Diode, 1 Element, 1A, Silicon

Overview of 1N5619USV by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5619USV by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5619USV by Sensitron Semiconductors

1N5619USV
Sensitron Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
O-MELF-N2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-MELF-N2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.25 µs
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Want to compare parts?
  1. 1N5619USV
    Sensitron Semiconductors
    Rectifier Diode, 1 Element, 1A, Silicon
    VS

Alternate Parts for 1N5619USV

This table gives cross-reference parts and alternative options found for 1N5619USV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5619USV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5619US Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5619USV vs JANTXV1N5619US
JANTX1N5619US Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5619USV vs JANTX1N5619US
1N5619US Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N5619USV vs 1N5619US
JANS1N5619US Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5619USV vs JANS1N5619US
JANS1N5619US Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5619USV vs JANS1N5619US
JANTX1N5619UL Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, MELF-2 Sensitron Semiconductors 1N5619USV vs JANTX1N5619UL
1N5619UL Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, MELF-2 Sensitron Semiconductors 1N5619USV vs 1N5619UL
1N5619US Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5619USV vs 1N5619US
JANTXV1N5619US Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5619USV vs JANTXV1N5619US
JANTX1N5619US Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5619USV vs JANTX1N5619US
Part Number Description Manufacturer Compare
JANTX1N5619UL Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, MELF-2 Sensitron Semiconductors 1N5619USV vs JANTX1N5619UL
JANS1N5619US Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N5619USV vs JANS1N5619US
1N5619US Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N5619USV vs 1N5619US
1N5619USS Rectifier Diode, 1 Element, 1A, Silicon Sensitron Semiconductors 1N5619USV vs 1N5619USS
JANTXV1N5619UL Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, MELF-2 Sensitron Semiconductors 1N5619USV vs JANTXV1N5619UL
1N5619UL Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, MELF-2 Sensitron Semiconductors 1N5619USV vs 1N5619UL
JANTX1N5619US Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5619USV vs JANTX1N5619US
JANS1N5619US Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5619USV vs JANS1N5619US
JANTXV1N5619US Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5619USV vs JANTXV1N5619US
JANS1N5619US Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon Microchip Technology Inc 1N5619USV vs JANS1N5619US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5619USV by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5619USV by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N5619USV would you like to use for your alert(s)?
  • Please alert me when 1N5619USV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5619USV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5619USV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5619USV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5619USV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5619USV by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: