1N5620
Description: Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETICALLY SEALED, GLASS PACKAGE-2

Overview of 1N5620 by Gulfsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5620 by Gulfsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5620 by Gulfsemi

1N5620
Gulfsemi
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GULF SEMICONDUCTOR LTD
Package Description
HERMETICALLY SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
E-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
2 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5620
    Gulfsemi
    Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETICALLY SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5620

This table gives cross-reference parts and alternative options found for 1N5620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR106SGB0G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Taiwan Semiconductor 1N5620 vs FR106SGB0G
HER107SGP0 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Taiwan Semiconductor 1N5620 vs HER107SGP0
SHF1180SMSS Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN Solid State Devices Inc (SSDI) 1N5620 vs SHF1180SMSS
SHF1108SMS Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN Solid State Devices Inc (SSDI) 1N5620 vs SHF1108SMS
1F6G-T Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Rectron Semiconductor 1N5620 vs 1F6G-T
SX1N5621US Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5620 vs SX1N5621US
SS1N5621US Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5620 vs SS1N5621US
1H6G-AP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Micro Commercial Components 1N5620 vs 1H6G-AP
1N4006SGPAMP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, Fagor Electrónica 1N5620 vs 1N4006SGPAMP
UF4007+ Rectifier Diode, SPC Multicomp 1N5620 vs UF4007+

Related Parts for 1N5620

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5620 by Gulfsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5620 by Gulfsemi

Select Manufacturer
Which Manufacturer of 1N5620 would you like to use for your alert(s)?
  • Please alert me when 1N5620 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5620 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5620 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5620 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5620.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5620 by Gulfsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: