Part Details for 1N5620 by International Semiconductor Inc
Overview of 1N5620 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5620
1N5620 CAD Models
1N5620 Part Data Attributes
|
1N5620
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5620
International Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | DO-204 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AP | |
JESD-30 Code | E-LALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5620
This table gives cross-reference parts and alternative options found for 1N5620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5620 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corporation | 1N5620 vs JANTXV1N5620 |
1N5620 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5620 vs 1N5620 |
JANS1N5620 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | 1N5620 vs JANS1N5620 |
1N5620 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | 1N5620 vs 1N5620 |
JANTX1N5620 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | 1N5620 vs JANTX1N5620 |
1N5620 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, A PACKAGE-2 | Unitrode Corporation | 1N5620 vs 1N5620 |
JANTXV1N5620 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | 1N5620 vs JANTXV1N5620 |
1N5620 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | 1N5620 vs 1N5620 |
1N5620 | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 | General Instrument Corp | 1N5620 vs 1N5620 |
1N5620V | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5620 vs 1N5620V |