Part Details for 1N5620TR by Central Semiconductor Corp
Overview of 1N5620TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5620TR
1N5620TR CAD Models
1N5620TR Part Data Attributes
|
1N5620TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5620TR
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | E-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5620TR
This table gives cross-reference parts and alternative options found for 1N5620TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5620TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4947 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N5620TR vs 1N4947 |
1N3614 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N5620TR vs 1N3614 |
1N5062 | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-41, GLASS PACKAGE-2, Signal Diode | Toshiba America Electronic Components | 1N5620TR vs 1N5062 |
1N4947BK | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Central Semiconductor Corp | 1N5620TR vs 1N4947BK |
1N5062TR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Central Semiconductor Corp | 1N5620TR vs 1N5062TR |
1N5620 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N5620TR vs 1N5620 |