Part Details for 1N5620U by Voltage Multipliers Inc
Overview of 1N5620U by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5620U
1N5620U CAD Models
1N5620U Part Data Attributes
|
1N5620U
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
1N5620U
Voltage Multipliers Inc
Rectifier Diode, 1 Element, 1.5A, 800V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Package Description | E-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | E-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5620U
This table gives cross-reference parts and alternative options found for 1N5620U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5620U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5620US | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N5620U vs JAN1N5620US |
1N5620US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | 1N5620U vs 1N5620US |
JANTXV1N5620US | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N5620U vs JANTXV1N5620US |
JAN1N5620US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Defense Logistics Agency | 1N5620U vs JAN1N5620US |
JAN1N5620UL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N5620U vs JAN1N5620UL |
JANTXV1N5620US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | 1N5620U vs JANTXV1N5620US |
1N5620US | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N5620U vs 1N5620US |
JANTXV1N5620UL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N5620U vs JANTXV1N5620UL |
1N5620U | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5620U vs 1N5620U |
JANTXV1N5620US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Voltage Multipliers Inc | 1N5620U vs JANTXV1N5620US |