Part Details for 1N5620UL by Sensitron Semiconductors
Overview of 1N5620UL by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5620UL
1N5620UL CAD Models
1N5620UL Part Data Attributes
|
1N5620UL
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5620UL
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | E-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | E-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5620UL
This table gives cross-reference parts and alternative options found for 1N5620UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5620UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5620US | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N5620UL vs JAN1N5620US |
1N5620US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | 1N5620UL vs 1N5620US |
JANTXV1N5620US | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N5620UL vs JANTXV1N5620US |
JAN1N5620US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Defense Logistics Agency | 1N5620UL vs JAN1N5620US |
JAN1N5620UL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N5620UL vs JAN1N5620UL |
JANTXV1N5620US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | 1N5620UL vs JANTXV1N5620US |
1N5620US | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N5620UL vs 1N5620US |
JANTXV1N5620UL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N5620UL vs JANTXV1N5620UL |
1N5620U | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5620UL vs 1N5620U |
JANTXV1N5620US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Voltage Multipliers Inc | 1N5620UL vs JANTXV1N5620US |