1N5621
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2

Overview of 1N5621 by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1N5621 by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5621 by Bkc Semiconductors Inc

1N5621
Bkc Semiconductors Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Package Description
MICRO MINIATURE, GLASS PACKAGE-2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.3 µs
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5621
    Bkc Semiconductors Inc
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2
    VS

Related Parts for 1N5621

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5621 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5621 by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of 1N5621 would you like to use for your alert(s)?
  • Please alert me when 1N5621 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5621 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5621 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5621 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5621.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5621 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: